- Home ›
- All Products›
- L9000015-01
L9000015-01
TE Connectivity / Linx Technologies
The L9000015-01 is an application note from Linx Technologies, now part of TE Connectivity, providing introductory information ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
The L9000015-01 is an application note from Linx Technologies, now part of TE Connectivity, providing introductory information on Radio Frequency (RF) principles.
Search Keywords: L900001501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000015-01
-
Alias/AKA:ANT-2.4-CPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Type:Through-Hole/Tab Mount
-
Port Configuration:Single Port
-
Antenna Style:Patch
-
Mounting Location:Internal/Embedded
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Gain (Max):5.5 dB
-
VSWR (Max):<2.7:1
-
Antenna Type:Patch
-
Frequency Band:2400 – 2485 MHz
-
Band Type:Single Band
-
Product Width:.79 in, 20 mm
-
Impedance:50 Ω
-
Product Height:.16 in, 4 mm
-
Polarization:RHCP
-
Product Weight:6.1 g, .21516 oz
-
Product Length:.79 in, 20 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
487
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$1.57
250
$1.51
500
$1.49
1,000
$1.45
2,500
$1.34
5,000
$1.22
7,500
$1.21
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT