Image is representational - see mfr. specs

Antenna 1/2 Wave Whip 1.4GHz SMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Antenna 1/2 Wave Whip 1.4GHz SMA
Search Keywords: L900001201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    L9000012-01
  • Alias/AKA:
    ANT-1.4-CW-HW-SMA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Impedance:
    50 Ω
  • Band Type:
    Single Band
  • Mounting Location:
    External
  • Polarization:
    Linear
  • Port Configuration:
    Single Port
  • Wireless Application:
    Cellular
  • Product Length:
    4.72 in, 120 mm
  • Gain (Max):
    .7 dB
  • Frequency Band:
    1400 MHz
  • Mounting Type:
    Connector
  • Product Height:
    0 in, 0 mm
  • Product Weight:
    11.77 g, .41516 oz
  • Antenna Style:
    Whip
  • Product Width:
    .42 in, 10.7 mm
  • VSWR (Max):
    <2.1:1
  • Antenna Type:
    Terminal/Duck
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
125
$28.12
250
$14.89
375
$10.48
500 +
$10.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!