- Home ›
- All Products›
- L9000011-01
L9000011-01
TE Connectivity / Linx Technologies
Antenna 1/2 Wave Whip Swivel 1.4GHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/2 Wave Whip Swivel 1.4GHz SMA
Search Keywords: L900001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000011-01
-
Alias/AKA:ANT-1.4-CW-HWR-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
VSWR (Max):<2.1:1
-
Wireless Application:Cellular
-
Mounting Location:External
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Product Length:5.59 in, 142 mm
-
Polarization:Linear
-
Gain (Max):2.4 dB
-
Mounting Type:Connector
-
Product Width:.39 in, 10 mm
-
Product Weight:13.24 g, .46701 oz
-
Product Height:0 in, 0 mm
-
Antenna Style:Whip
-
Frequency Band:1400 MHz
-
Band Type:Single Band
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
150
$32.33
300
$17.06
450
$11.73
600 +
$11.50
Click for Quote
Log in
to unlock special pricing