Image is representational - see mfr. specs

Antenna 1/2 Wave Whip Swivel 1.4GHz RPS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Antenna 1/2 Wave Whip Swivel 1.4GHz RPS
Search Keywords: L900001001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    L9000010-01
  • Alias/AKA:
    ANT-1.4-CW-HWR-RPS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Wireless Application:
    Cellular
  • Mounting Location:
    External
  • Product Length:
    5.59 in, 142 mm
  • Antenna Style:
    Whip
  • Product Height:
    0 in, 0 mm
  • Polarization:
    Linear
  • Product Weight:
    13.24 g, .46701 oz
  • Frequency Band:
    1400 MHz
  • Band Type:
    Single Band
  • VSWR (Max):
    <2.1:1
  • Impedance:
    50 Ω
  • Mounting Type:
    Connector
  • Product Width:
    .39 in, 10 mm
  • Gain (Max):
    2.4 dB
  • Port Configuration:
    Single Port
  • Antenna Type:
    Terminal/Duck
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 8/28/26
Backorder
Price (USD)
Qty
Unit Price
50
$25.51
100
$15.70
150
$12.43
200 +
$12.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!