- Home ›
- All Products›
- L9000009-01
L9000009-01
TE Connectivity / Linx Technologies
Antenna 1/2 Wave Whip 1.4GHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/2 Wave Whip 1.4GHz RPS
Search Keywords: L900000901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000009-01
-
Alias/AKA:ANT-1.4-CW-HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Band Type:Single Band
-
Product Height:0 in, 0 mm
-
Gain (Max):.7 dB
-
Antenna Style:Whip
-
Product Weight:11.77 g, .41516 oz
-
Frequency Band:1400 MHz
-
VSWR (Max):<2.1:1
-
Product Length:4.72 in, 120 mm
-
Mounting Type:Connector
-
Mounting Location:External
-
Polarization:Linear
-
Impedance:50 Ω
-
Product Width:.42 in, 10.7 mm
-
Wireless Application:Cellular
-
Port Configuration:Single Port
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$24.72
250
$13.09
375
$9.21
500 +
$9.02
Click for Quote
Log in
to unlock special pricing