- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- CSJ-RGFB-100-MHF4
CSJ-RGFB-100-MHF4
TE Connectivity / Linx Technologies
RP-SMA to MHF4 100mm 0.81 OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA to MHF4 100mm 0.81 OD
Search Keywords: CSJRGFB100MHF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSJ-RGFB-100-MHF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Assembly Type:RP-SMA to MHF4
-
Body Plating Material:Gold
-
Cable Assembly Length:.33 ft, .1 – 1 m
-
Cable Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.31
25
$6.75
50
$6.73
100
$6.45
300
$5.92
500
$5.90
1,000
$5.76
2,500 +
$5.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments