- Home ›
- All Products›
- CSI-UFFR-300-UFFR
CSI-UFFR-300-UFFR
TE Connectivity / Linx Technologies
U.FL/MHF1 to U.FL/MHF1 300mm 1.13 OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
U.FL/MHF1 to U.FL/MHF1 300mm 1.13 OD
Search Keywords: CSIUFFR300UFFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSI-UFFR-300-UFFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Type (End B):MHF1 Plug
-
Connector Type (End A):MHF1 Plug
-
Cable Color:Gray
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Number of Connectorized Ends:2
-
Shielded:Yes
-
Operating Frequency:3 GHz
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Cable Assembly Length:.98 ft, .3 m
-
Dielectric Material:FEP
-
Wire Size:31 AWG
-
Cable Assembly Type:UMCC
-
Center Contact Plating:Gold
-
Impedance:50 Ω
-
Coax Cable Type:1.13 mm
-
Jacket Material:FEP
-
Body Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
125
$6.73
250
$4.14
375
$3.28
500 +
$3.22
Click for Quote
Log in
to unlock special pricing