- Home ›
- All Products›
- CSI-UFFR-200-UFFR
CSI-UFFR-200-UFFR
TE Connectivity / Linx Technologies
U.FL/MHF1 to U.FL/MHF1 200mm 1.13 OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
U.FL/MHF1 to U.FL/MHF1 200mm 1.13 OD
Search Keywords: CSIUFFR200UFFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSI-UFFR-200-UFFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Assembly Length:.66 ft, .2 m
-
Coax Cable Type:1.13 mm
-
Impedance:50 Ω
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Dielectric Material:FEP
-
Cable Assembly Type:UMCC
-
Cable Color:Gray
-
Operating Frequency:3 GHz
-
Center Contact Plating:Gold
-
Shielded:Yes
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Body Plating Material:Gold
-
Jacket Material:FEP
-
Connector Type (End B):MHF1 Plug
-
Number of Connectorized Ends:2
-
Connector Type (End A):MHF1 Plug
-
Wire Size:31 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$8.02
1,000
$4.25
1,500
$2.99
2,000 +
$2.93
Click for Quote
Log in
to unlock special pricing