- Home ›
- All Products›
- CSI-SGFI-300-UFFR
TE Connectivity / Linx Technologies
CSI-SGFI-300-UFFR
SMA to U.FL/MHF1 300mm 1.13 OD
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA to U.FL/MHF1 300mm 1.13 OD
Search Keywords: CSISGFI300UFFR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Linx Technologies |
| Part No: | CSI-SGFI-300-UFFR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Operating Frequency: | 3 GHz |
| Center Contact Plating: | Gold |
| Wire Size: | 31 AWG |
| Coax Cable Type: | 1.13 mm |
| Body Plating Material: | Gold |
| Cable Assembly Type: | SMA Bulkhead to UMCC |
| Cable Color: | Gray |
| Connector Type (End B): | MHF1 Plug |
| Shielded: | Yes |
| Jacket Material: | FEP |
| Outside Cable Diameter: | .044 in, 1.13 mm |
| Cable Assembly Length: | .98 ft, .3 m |
| Impedance: | 50 Ω |
| Connector Type (End A): | SMA Jack |
| Dielectric Material: | FEP |
| Number of Connectorized Ends: | 2 |
| Operating Temperature Range: | -40 – 90 °C, -40 – 194 °F |
Product Guides
+
Frequently Asked Questions
Is CSI-SGFI-300-UFFR RoHS compliant?
Yes, CSI-SGFI-300-UFFR is RoHS compliant.
What is the lead time for CSI-SGFI-300-UFFR?
The standard lead time for CSI-SGFI-300-UFFR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$25.70
250
$13.61
375
$9.58
500 +
$9.38
Click for Quote
Log in
to unlock special pricing