- Home ›
- All Products›
- CSI-SGFI-150-UFFR
CSI-SGFI-150-UFFR
TE Connectivity / Linx Technologies
SMA to U.FL/MHF1 150mm 1.13 OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA to U.FL/MHF1 150mm 1.13 OD
Search Keywords: CSISGFI150UFFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSI-SGFI-150-UFFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Center Contact Plating:Gold
-
Connector Type (End B):UMCC Plug
-
Number of Connectorized Ends:2
-
Operating Frequency:6 GHz
-
Body Plating Material:Gold
-
Coax Cable Type:1.13 mm
-
Cable Assembly Length:.492 ft, .15 m
-
Impedance:50 Ω
-
Connector Type (End A):SMA Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.55
25
$15.00
50
$14.33
100
$13.71
300
$12.80
500
$12.77
1,000 +
$11.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments