- Home ›
- All Products›
- CSI-SAFB-300-UFFR
CSI-SAFB-300-UFFR
TE Connectivity / Linx Technologies
SMA to U.FL/MHF1 300mm 1.13 OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA to U.FL/MHF1 300mm 1.13 OD
Search Keywords: CSISAFB300UFFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSI-SAFB-300-UFFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Center Contact Plating:Gold
-
Coax Cable Type:1.13 mm
-
Dielectric Material:FEP
-
Wire Size:31 AWG
-
Operating Frequency:3 GHz
-
Connector Type (End B):MHF1 Plug
-
Impedance:50 Ω
-
Jacket Material:FEP
-
Cable Assembly Type:SMA Bulkhead to UMCC
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Number of Connectorized Ends:2
-
Cable Assembly Length:.98 ft, .3 m
-
Shielded:Yes
-
Connector Type (End A):SMA Jack
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Cable Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,151
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$27.78
25
$27.71
50
$27.64
125
$27.57
250
$14.60
375
$10.27
500 +
$10.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments