- Home ›
- All Products›
- CSI-SAFB-100-UFFR
CSI-SAFB-100-UFFR
TE Connectivity / Linx Technologies
SMA to U.FL/MHF1 100mm 1.13 OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA to U.FL/MHF1 100mm 1.13 OD
Search Keywords: CSISAFB100UFFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSI-SAFB-100-UFFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Jacket Material:FEP
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Coax Cable Type:1.13 mm
-
Wire Size:31 AWG
-
Connector Type (End A):SMA Jack
-
Connector Type (End B):MHF1 Plug
-
Center Contact Plating:Gold
-
Operating Frequency:3 GHz
-
Number of Connectorized Ends:2
-
Cable Assembly Length:.33 ft, .1 – 1 m
-
Cable Assembly Type:SMA Bulkhead to UMCC
-
Dielectric Material:FEP
-
Cable Color:Gray
-
Shielded:Yes
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Impedance:50 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
125
$11.13
250
$6.85
375
$5.42
500 +
$5.31
Click for Quote
Log in
to unlock special pricing