- Home ›
- All Products›
- CSI-RSFE-100-UFFR
CSI-RSFE-100-UFFR
TE Connectivity / Linx Technologies
RP-SMA to U.FL/MHF1 100mm 1.13 OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA to U.FL/MHF1 100mm 1.13 OD
Search Keywords: CSIRSFE100UFFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSI-RSFE-100-UFFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Assembly Length:.33 ft, .1 – 1 m
-
Wire Size:31 AWG
-
Operating Frequency:3 GHz
-
Connector Type (End A):RP SMA Plug
-
Connector Type (End B):MHF1 Plug
-
Coax Cable Type:1.13 mm
-
Number of Connectorized Ends:2
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Jacket Material:FEP
-
Cable Assembly Type:RP-SMA to UMCC
-
Shielded:Yes
-
Impedance:50 Ω
-
Dielectric Material:FEP
-
Cable Color:Gray
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Center Contact Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Ships today, if you order in
Minimum Order Quantity:
15
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
15
$8.40
25
$6.83
50
$6.81
100
$6.52
300
$5.68
500
$5.48
1,000
$5.23
2,500 +
$4.90
Click for Quote
Log in
to unlock special pricing