- Home ›
- All Products›
- CSI-RSFB-300-UFFR
CSI-RSFB-300-UFFR
TE Connectivity / Linx Technologies
RP-SMA to U.FL/MHF1 300mm 1.13 OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA to U.FL/MHF1 300mm 1.13 OD
Search Keywords: CSIRSFB300UFFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSI-RSFB-300-UFFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Coax Cable Type:1.13 mm
-
Center Contact Plating:Gold
-
Cable Assembly Length:.98 ft, .3 m
-
Number of Connectorized Ends:2
-
Connector Type (End A):RP SMA Plug
-
Jacket Material:FEP
-
Cable Assembly Type:RP-SMA to UMCC
-
Connector Type (End B):MHF1 Plug
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Shielded:Yes
-
Operating Frequency:3 GHz
-
Impedance:50 Ω
-
Cable Color:Gray
-
Wire Size:31 AWG
-
Dielectric Material:FEP
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$25.86
25
$25.80
50
$25.73
125
$25.67
250
$13.59
375
$9.56
500 +
$9.37
Click for Quote
Log in
to unlock special pricing