- Home ›
- All Products›
- CSE-SMBM-152-SMBM
CSE-SMBM-152-SMBM
TE Connectivity / Linx Technologies
SMB to SMB 152mm RG316
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMB to SMB 152mm RG316
Search Keywords: CSESMBM152SMBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSE-SMBM-152-SMBM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-50 – 200 °C, -58 – 392 °F
-
Connector Type (End A):SMB Plug
-
Wire Size:25 AWG
-
Dielectric Material:PTFE
-
Center Contact Plating:Gold
-
Number of Connectorized Ends:2
-
Jacket Material:FEP
-
Body Plating Material:Gold
-
Impedance:50 Ω
-
Outside Cable Diameter:.098 in, 2.49 mm
-
Cable Assembly Length:.5 ft, .15 m
-
Connector Type (End B):SMB Plug
-
Operating Frequency:4 GHz
-
Cable Color:Red
-
Cable Assembly Type:SMB
-
Shielded:Yes
-
Coax Cable Type:RG-316
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$27.03
5
$25.29
10
$24.12
25
$23.40
50
$22.40
100
$21.48
300 +
$20.55
Click for Quote
Log in
to unlock special pricing