- Home ›
- All Products›
- CSE-SGAM-914-SGFB
CSE-SGAM-914-SGFB
TE Connectivity / Linx Technologies
SMA to SMA 914mm RG316
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA to SMA 914mm RG316
Search Keywords: CSESGAM914SGFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSE-SGAM-914-SGFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Plating Material:Gold
-
Coax Cable Type:RG-316
-
Operating Frequency:12.4 GHz
-
Cable Assembly Length:3 ft, .914 m
-
Connector Type (End B):SMA Jack
-
Center Contact Plating:Gold
-
Connector Type (End A):SMA Plug
-
Impedance:50 Ω
-
Number of Connectorized Ends:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$37.22
250
$19.65
375
$13.51
500 +
$13.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments