- Home ›
- All Products›
- CSE-SBRM-610-SBRM
CSE-SBRM-610-SBRM
TE Connectivity / Linx Technologies
SMB to SMB 610mm RG316
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMB to SMB 610mm RG316
Search Keywords: CSESBRM610SBRM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSE-SBRM-610-SBRM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Impedance:50 Ω
-
Shielded:Yes
-
Cable Assembly Type:SMB
-
Center Contact Plating:Gold
-
Outside Cable Diameter:.098 in, 2.49 mm
-
Cable Color:Red
-
Cable Assembly Length:2 ft, .6 m
-
Body Plating Material:Gold
-
Wire Size:25 AWG
-
Jacket Material:FEP
-
Coax Cable Type:RG-316
-
Connector Type (End A):SMB Plug
-
Number of Connectorized Ends:2
-
Operating Temperature Range:-50 – 200 °C, -58 – 392 °F
-
Dielectric Material:PTFE
-
Operating Frequency:4 GHz
-
Connector Type (End B):SMB Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
63
$41.96
125
$22.39
188
$15.72
250 +
$15.40
Click for Quote
Log in
to unlock special pricing