Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CSA-SMAM-216-SAFB

SMA to SMA 216mm RG174

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA to SMA 216mm RG174
Search Keywords: CSASMAM216SAFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CSA-SMAM-216-SAFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Connector Type (End B):
    Bulkhead RF Jack
  • Shielded:
    Yes
  • Impedance:
    50 Ω
  • Number of Connectorized Ends:
    2
  • Jacket Material:
    Flexible PVC
  • Operating Temperature Range:
    -40 – 75 °C, -40 – 167 °F
  • Coax Cable Type:
    RG-174
  • Operating Frequency:
    12.4 GHz
  • Dielectric Material:
    PE
  • Cable Assembly Type:
    SMA
  • Outside Cable Diameter:
    .11 in, 2.79 mm
  • Center Contact Plating:
    Gold
  • Cable Assembly Length:
    .71 ft, .22 m
  • Wire Size:
    26 AWG
  • Body Plating Material:
    Nickel
  • Cable Color:
    Black
  • Connector Type (End A):
    SMA Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CSA-SMAM-216-SAFB RoHS compliant?
Yes, CSA-SMAM-216-SAFB is RoHS compliant.
What is the lead time for CSA-SMAM-216-SAFB?
The standard lead time for CSA-SMAM-216-SAFB is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.18
10
$12.99
25
$12.73
50
$12.54
100
$12.35
300
$12.04
500 +
$11.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!