- Home ›
- All Products›
- CSA-SMAM-216-RSFB
CSA-SMAM-216-RSFB
TE Connectivity / Linx Technologies
SMA to RP-SMA 216mm RG174
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA to RP-SMA 216mm RG174
Search Keywords: CSASMAM216RSFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSA-SMAM-216-RSFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Center Contact Plating:Gold
-
Body Plating Material:Nickel
-
Wire Size:26 AWG
-
Cable Assembly Type:SMA to RP-SMA
-
Number of Connectorized Ends:2
-
Coax Cable Type:RG-174
-
Impedance:50 Ω
-
Cable Assembly Length:.71 ft, .22 m
-
Outside Cable Diameter:.11 in, 2.79 mm
-
Connector Type (End B):Bulkhead RF Jack
-
Cable Color:Black
-
Jacket Material:Flexible PVC
-
Shielded:Yes
-
Operating Temperature Range:-40 – 75 °C, -40 – 167 °F
-
Dielectric Material:PE
-
Operating Frequency:12.4 GHz
-
Connector Type (End A):SMA Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,617
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$36.21
50
$36.12
100
$36.03
275
$35.94
550
$18.35
825
$12.49
1,100 +
$12.24
Click for Quote
Log in
to unlock special pricing