- Home ›
- All Products›
- CONSMP001-G-T
CONSMP001-G-T
TE Connectivity / Linx Technologies
SMP Plug 50 Ohm PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMP Plug 50 Ohm PCB Through Hole
Search Keywords: CONSMP001GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMP001-G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
750 -
Connector Product Type:Connector Assembly
-
Dielectric Material:LCP
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Number of Coaxial Contacts:1
-
Number of Positions:1
-
Impedance:50 Ω
-
Body Plating Material:Gold
-
Body Material:Brass
-
Sealable:No
-
Operating Frequency:26.5 GHz
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Interface:SMP
-
RF Connector Style:Plug
-
Circuit Application:Signal
-
RF Connector Coupling Mechanism:Snap-On
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
375
$13.43
750
$7.09
1,125
$4.87
1,500 +
$4.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments