- Home ›
- Alle producten›
- CONSMB006-G
TE Connectivity / Linx Technologies
CONSMB006-G
SMB Plug 50 Ohm PCB Through Hole
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:TE Connectivity / Linx Technologies
-
Onderdeelnr.:CONSMB006-G
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Standaardverpakking leverancier:
100 -
RF Contact Captivation Method:Mechanical
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Body Material Finish:Plated
-
Number of Coaxial Contacts:1
-
Body Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
Detent:Without
-
RF Connector Center Contact Plating Material:Gold
-
Operating Frequency:4 GHz
-
RF Connector Coupling Mechanism:Snap-On
-
PCB Mount Orientation:Vertical
-
Termination Method to Wire & Cable:Solder
-
Dielectric Material:PTFE
-
Packaging Method:Tray
-
Body Material:Brass
-
Circuit Application:Signal
-
Packaging Quantity:100
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Cable Connector Orientation:Straight
-
RF Connector Style:Plug
-
Number of Positions:1
-
Impedance:50 Ω
-
Connector Mounting Type:Board Mount
-
RF Interface:SMB
-
Connector Product Type:Connector Assembly
-
Connector & Contact Terminates To:Printed Circuit Board