Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONSMB001-G

SMB Jack 50 Ohm PCB Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SMB Jack 50 Ohm PCB Through Hole
Search Keywords: CONSMB001G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CONSMB001-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Body Material Finish:
    Plated
  • RF Connector Center Contact Plating Material:
    Gold
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Detent:
    Without
  • Packaging Method:
    Tray
  • RF Connector Center Contact Material:
    Brass
  • Termination Method to Wire & Cable:
    Solder
  • Connector Product Type:
    Connector Assembly
  • RF Connector Coupling Mechanism:
    Snap-On
  • Connector Mounting Type:
    Board Mount
  • RF Interface:
    SMB
  • Sealable:
    No
  • Dielectric Material:
    PTFE
  • Body Material:
    Brass
  • Number of Positions:
    1
  • Operating Frequency:
    4 GHz
  • RF Contact Captivation Method:
    Mechanical
  • Cable Connector Orientation:
    Straight
  • Impedance:
    50 Ω
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • PCB Mount Orientation:
    Vertical
  • Packaging Quantity:
    100
  • Body Plating Material:
    Gold
  • Number of Coaxial Contacts:
    1
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • RF Connector Style:
    Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CONSMB001-G RoHS compliant?
Yes, CONSMB001-G is RoHS compliant.
What is the lead time for CONSMB001-G?
The standard lead time for CONSMB001-G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.91
300
$2.70
500
$2.66
1,000
$2.55
2,500
$2.33
5,000
$2.17
7,500
$2.14
10,000 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!