- Home ›
- All Products›
- CONSMB001-1-G
CONSMB001-1-G
TE Connectivity / Linx Technologies
SMB Jack 50 Ohm PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMB Jack 50 Ohm PCB Through Hole
Search Keywords: CONSMB0011G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMB001-1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Number of Coaxial Contacts:1
-
RF Interface:SMB
-
Connector Product Type:Connector Assembly
-
RF Contact Captivation Method:Mechanical
-
Impedance:50 Ω
-
Number of Positions:1
-
RF Connector Center Contact Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Method to Wire & Cable:Solder
-
PCB Mount Orientation:Vertical
-
RF Connector Style:Jack
-
Operating Frequency:4 GHz
-
Body Material Finish:Plated
-
Detent:Without
-
Packaging Method:Tray
-
Cable Connector Orientation:Straight
-
Connector Mounting Type:Board Mount
-
Body Plating Material:Gold
-
Body Material:Brass
-
Dielectric Material:PTFE
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Packaging Quantity:100
-
RF Connector Coupling Mechanism:Snap-On
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
916
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
15
$11.42
25
$11.39
50
$11.36
125
$11.34
250
$6.98
375
$5.52
500 +
$5.41
Click for Quote
Log in
to unlock special pricing