- Home ›
- All Products›
- CONSMA024-G-T
CONSMA024-G-T
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMA Jack 50 Ohm PCB Edge Mount
Search Keywords: CONSMA024GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA024-G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Dielectric Material:PTFE
-
Packaging Quantity:500
-
Detent:Without
-
RF Connector Center Contact Plating Material:Gold
-
Connector Product Type:Connector Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material Finish:Plated
-
RF Contact Captivation Method:Mechanical
-
Body Plating Material:Gold
-
RF Interface:SMA
-
PCB Mount Orientation:Edge
-
Body Material:Brass
-
Impedance:50 Ω
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Cable Connector Orientation:Straight
-
RF Connector Coupling Mechanism:Threaded
-
Number of Positions:1
-
RF Connector Style:Jack
-
Number of Coaxial Contacts:1
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Material:Phosphor Bronze
-
Packaging Method:Tape & Reel
-
Operating Frequency:18 GHz
-
Termination Method to Wire & Cable:Solder
-
Circuit Application:Signal
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$8.76
125
$8.74
250
$5.38
375
$4.26
500 +
$4.17
Click for Quote
Log in
to unlock special pricing