- Home ›
- All Products›
- CONSMA024-G
CONSMA024-G
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMA Jack 50 Ohm PCB Edge Mount
Search Keywords: CONSMA024G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA024-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:1
-
Impedance:50 Ω
-
RF Contact Captivation Method:Mechanical
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector Product Type:Connector Assembly
-
Number of Coaxial Contacts:1
-
Packaging Method:Tray
-
RF Interface:SMA
-
Termination Method to Wire & Cable:Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material Finish:Plated
-
RF Connector Coupling Mechanism:Threaded
-
Cable Connector Orientation:Straight
-
Dielectric Material:PTFE
-
Operating Frequency:18 GHz
-
RF Connector Style:Jack
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Plating Material:Gold
-
Detent:Without
-
Body Material:Brass
-
PCB Mount Orientation:Edge
-
Circuit Application:Signal
-
RF Connector Center Contact Material:Phosphor Bronze
-
Body Plating Material:Gold
-
Packaging Quantity:100
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
40
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
40
$4.74
50
$4.19
100
$4.02
300
$3.76
500
$3.64
1,000
$3.28
2,500
$2.95
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing