- Home ›
- All Products›
- CONSMA019-G
CONSMA019-G
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMA Jack 50 Ohm Panel Mount
Search Keywords: CONSMA019G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA019-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Brass
-
RF Connector Coupling Mechanism:Threaded
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector Mounting Type:Panel Mount
-
Operating Frequency:18 GHz
-
Impedance:50 Ω
-
Number of Positions:1
-
Circuit Application:Signal
-
Sealable:No
-
Termination Method to Wire & Cable:Solder
-
Packaging Method:Tray
-
Number of Coaxial Contacts:1
-
Body Plating Material:Gold
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Material Finish:Plated
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Connector Assembly
-
Cable Connector Orientation:Right Angle
-
RF Interface:SMA
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Style:Jack
-
Dielectric Material:PTFE
-
Detent:Without
-
Panel Mount Feature Type:Square Flange
-
Packaging Quantity:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
125
$23.63
250
$12.51
375
$8.80
500 +
$8.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments