- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONSMA018-4-G
CONSMA018-4-G
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMA Jack 50 Ohm Panel Mount
Search Keywords: CONSMA0184G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA018-4-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$9.25
25
$8.95
50
$8.82
100
$8.69
300
$8.48
500
$8.39
1,000 +
$7.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT