- Home ›
- All Products›
- CONSMA017-2
TE Connectivity / Linx Technologies
CONSMA017-2
SMA Jack 50 Ohm Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA017-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag
-
Number of Positions:1
-
RF Connector Style:Jack
-
Connector Product Type:Connector Assembly
-
RF Connector Coupling Mechanism:Threaded
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Circuit Application:Signal
-
Cable Connector Orientation:Straight
-
RF Contact Captivation Method:Mechanical
-
Sealable:No
-
Number of Coaxial Contacts:1
-
RF Interface:SMA
-
Body Material:Stainless Steel
-
Body Material Finish:Passivated
-
Detent:Without
-
Dielectric Material:PTFE
-
Operating Frequency:27 GHz
-
Termination Method to Wire & Cable:Solder
-
Impedance:50 Ω
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:100
-
Panel Mount Feature Type:Square Flange