- Home ›
- All Products›
- CONSMA017-1
CONSMA017-1
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack 50 Ohm Panel Mount
Search Keywords: CONSMA0171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Panel Mount
-
Detent:Without
-
RF Connector Center Contact Material:Beryllium Copper
-
Packaging Quantity:100
-
Impedance:50 Ω
-
Dielectric Material:PTFE
-
Packaging Method:Bag
-
RF Connector Style:Jack
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Center Contact Plating Material:Gold
-
Termination Method to Wire & Cable:Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
RF Connector Coupling Mechanism:Threaded
-
Cable Connector Orientation:Straight
-
Body Material Finish:Passivated
-
Number of Positions:1
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
Number of Coaxial Contacts:1
-
RF Interface:SMA
-
Operating Frequency:27 GHz
-
RF Contact Captivation Method:Mechanical
-
Panel Mount Feature Type:Square Flange
-
Body Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,187
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$52.27
25
$52.14
50
$52.01
125
$51.88
250
$27.38
375
$18.83
500 +
$18.45
Click for Quote
Log in
to unlock special pricing