- Home ›
- All Products›
- CONSMA016-15-G
CONSMA016-15-G
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMA Jack 50 Ohm Panel Mount
Search Keywords: CONSMA01615G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA016-15-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Number of Positions:1
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Style:Jack
-
RF Connector Center Contact Plating Material:Gold
-
Connector Product Type:Connector Assembly
-
RF Interface:SMA
-
Sealable:No
-
Termination Method to Wire & Cable:Solder
-
Impedance:50 Ω
-
Circuit Application:Signal
-
Body Material Finish:Plated
-
Dielectric Material:PTFE
-
Body Material:Brass
-
RF Connector Center Contact Material:Beryllium Copper
-
Detent:Without
-
Number of Coaxial Contacts:1
-
RF Contact Captivation Method:Mechanical
-
Connector Mounting Type:Panel Mount
-
Operating Frequency:18 GHz
-
Body Plating Material:Gold
-
Packaging Method:Tray
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature Type:Square Flange
-
Cable Connector Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$9.37
25
$7.61
50
$7.59
100
$7.27
300
$6.67
500
$6.65
1,000
$6.05
2,500 +
$4.91
Click for Quote
Log in
to unlock special pricing