- Home ›
- All Products›
- CONSMA014-R178
CONSMA014-R178
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm Cable Crimp Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack 50 Ohm Cable Crimp Panel Mount
Search Keywords: CONSMA014R178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA014-R178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Style:Jack
-
Body Material:Brass
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Impedance:50 Ω
-
Body Plating Material:Nickel
-
Ferrule Plating Material:Nickel
-
RF Connector Coupling Mechanism:Threaded
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Cable Connector Orientation:Straight
-
Operating Frequency:12.4 GHz
-
RF Interface:SMA
-
Packaging Method:Bulk
-
Number of Positions:1
-
Dielectric Material:PTFE
-
Ferrule Material:Brass
-
Sealable:Yes
-
Body Material Finish:Plated
-
Detent:Without
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector Product Type:Connector Assembly
-
Gasket Material:Silicone Rubber
-
Number of Coaxial Contacts:1
-
Lockwasher Material:Brass
-
Compatible With RF Cable Type:RG 178 , RG 196
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Plating Material:Gold
-
Packaging Quantity:100
-
RF Contact Captivation Method:Mechanical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$12.20
50
$12.16
100
$12.13
275
$12.10
550
$6.41
825
$4.51
1,100 +
$4.42
Click for Quote
Log in
to unlock special pricing