- Home ›
- All Products›
- CONSMA011-R58
TE Connectivity / Linx Technologies
CONSMA011-R58
SMA Jack 50 Ohm Cable Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Jack 50 Ohm Cable Crimp
Search Keywords: CONSMA011R58
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Linx Technologies |
| Part No: | CONSMA011-R58 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -65 – 165 °C, -85 – 329 °F |
| Packaging Quantity: | 100 |
| Compatible With RF Cable Type: | RG 141 , RG 58 |
| Body Material: | Brass |
| Cable Connector Orientation: | Straight |
| Connector Product Type: | Connector Assembly |
| Dielectric Material: | PTFE |
| RF Interface: | SMA |
| Detent: | Without |
| Number of Coaxial Contacts: | 1 |
| Impedance: | 50 Ω |
| RF Connector Style: | Jack |
| Packaging Method: | Bulk |
| Connector & Contact Terminates To: | Wire & Cable |
| Sealable: | No |
| Circuit Application: | Signal |
| Operating Frequency: | 12.4 GHz |
| Body Material Finish: | Plated |
| Ferrule Material: | Brass |
| RF Connector Center Contact Plating Material: | Gold |
| Number of Positions: | 1 |
| Ferrule Plating Material: | Nickel |
| RF Connector Center Contact Material: | Beryllium Copper |
| RF Connector Coupling Mechanism: | Threaded |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| RF Contact Captivation Method: | Mechanical |
| Termination Method to Wire & Cable: | Crimp |
| Body Plating Material: | Nickel |
Product Guides
+
Frequently Asked Questions
Is CONSMA011-R58 RoHS compliant?
Yes, CONSMA011-R58 is RoHS compliant.
What is the lead time for CONSMA011-R58?
The standard lead time for CONSMA011-R58 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$5.99
50
$4.21
100
$3.95
250
$3.84
500
$3.70
1,000
$3.69
2,500
$3.68
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing