- Home ›
- All Products›
- CONSMA011-R178
TE Connectivity / Linx Technologies
CONSMA011-R178
SMA Jack 50 Ohm Cable Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Jack 50 Ohm Cable Crimp
Search Keywords: CONSMA011R178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA011-R178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Connector Orientation:Straight
-
Detent:Without
-
Ferrule Plating Material:Nickel
-
Body Material:Brass
-
RF Connector Style:Jack
-
Body Material Finish:Plated
-
RF Connector Center Contact Material:Beryllium Copper
-
Packaging Method:Bulk
-
Ferrule Material:Brass
-
RF Interface:SMA
-
Circuit Application:Signal
-
Number of Positions:1
-
Termination Method to Wire & Cable:Crimp
-
Dielectric Material:PTFE
-
Body Plating Material:Nickel
-
Impedance:50 Ω
-
Connector Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Operating Frequency:12.4 GHz
-
Compatible With RF Cable Type:RG 178 , RG 196
-
RF Connector Coupling Mechanism:Threaded
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:100
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Plating Material:Gold
-
Number of Coaxial Contacts:1
Product Guides
+
Frequently Asked Questions
Is CONSMA011-R178 RoHS compliant?
Yes, CONSMA011-R178 is RoHS compliant.
What is the lead time for CONSMA011-R178?
The standard lead time for CONSMA011-R178 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$4.61
100
$4.40
300
$4.21
500
$4.04
1,000
$3.67
2,500
$3.31
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing