Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONSMA008

The CONSMA008 is a reverse-polarity SMA connector for PC board mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The CONSMA008 is a reverse-polarity SMA connector for PC board mounting.
Search Keywords: CONSMA008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: CONSMA008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50 Ω
Operating Frequency: 18 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONSMA008 RoHS compliant?
Yes, CONSMA008 is RoHS compliant.
What is the lead time for CONSMA008?
The standard lead time for CONSMA008 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.77
25
$5.09
50
$5.04
100
$5.00
250
$4.98
500
$4.97
1,000
$4.96
2,500 +
$4.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!