Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONSMA007-R58

SMA Plug 50 Ohm Cable Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Plug 50 Ohm Cable Crimp
Search Keywords: CONSMA007R58
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: CONSMA007-R58
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature Range: -65 – 165 °C, -85 – 329 °F
Body Material: Brass
RF Connector Style: Plug
Packaging Quantity: 100
Compatible With RF Cable Type: RG 141 , RG 58
Packaging Method: Bulk
Connector Product Type: Connector Assembly
Ferrule Material: Brass
Termination Method to Wire & Cable: Crimp
Operating Frequency: 12.4 GHz
RF Connector Center Contact Plating Material: Gold
RF Connector Center Contact Material: Beryllium Copper
Connector & Contact Terminates To: Wire & Cable
Body Material Finish: Plated
Detent: Without
RF Contact Captivation Method: Mechanical
RF Interface: SMA
Circuit Application: Signal
Ferrule Plating Material: Nickel
Number of Coaxial Contacts: 1
Number of Positions: 1
Sealable: No
Connector Mounting Type: Cable Mount (Free-Hanging)
RF Connector Coupling Mechanism: Threaded
Cable Connector Orientation: Straight
Body Plating Material: Nickel
Impedance: 50 Ω
Dielectric Material: PTFE
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CONSMA007-R58 RoHS compliant?
Yes, CONSMA007-R58 is RoHS compliant.
What is the lead time for CONSMA007-R58?
The standard lead time for CONSMA007-R58 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,385
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.11
250
$2.00
500
$1.97
1,000
$1.96
2,500
$1.95
5,000
$1.94
7,500 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!