- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONSMA007-G
TE Connectivity / Linx Technologies
CONSMA007-G
SMA Plug 50 Ohm Cable Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA007-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz