- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONSMA002-SMD-G-T
TE Connectivity / Linx Technologies
CONSMA002-SMD-G-T
SMA Jack 50 Ohm PCB Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMA Jack 50 Ohm PCB Surface Mount
Search Keywords: CONSMA002SMDGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA002-SMD-G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
350 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Product Guides
+
Frequently Asked Questions
Is CONSMA002-SMD-G-T RoHS compliant?
Yes, CONSMA002-SMD-G-T is RoHS compliant.
What is the lead time for CONSMA002-SMD-G-T?
The standard lead time for CONSMA002-SMD-G-T is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
438
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$4.91
100
$4.87
250
$4.81
438
$4.80
875
$4.79
1,313
$4.77
1,750 +
$4.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT