- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONSMA002-SMD
TE Connectivity / Linx Technologies
CONSMA002-SMD
SMA Jack 50 Ohm PCB Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Linx Technologies |
| Part No: | CONSMA002-SMD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |