Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONSMA002-L

SMA Jack 50 Ohm PCB Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack 50 Ohm PCB Through Hole
Search Keywords: CONSMA002L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: CONSMA002-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50 Ω
Operating Frequency: 18 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CONSMA002-L RoHS compliant?
Yes, CONSMA002-L is RoHS compliant.
What is the lead time for CONSMA002-L?
The standard lead time for CONSMA002-L is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,901
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
5 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.04
250
$4.96
500
$4.94
1,250
$4.93
2,500
$4.92
3,750
$4.91
5,000 +
$4.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!