- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONSMA002-G
TE Connectivity / Linx Technologies
CONSMA002-G
SMA Jack 50 Ohm PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SMA Jack 50 Ohm PCB Through Hole
Search Keywords: CONSMA002G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA002-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Product Guides
+
Frequently Asked Questions
Is CONSMA002-G RoHS compliant?
Yes, CONSMA002-G is RoHS compliant.
What is the lead time for CONSMA002-G?
The standard lead time for CONSMA002-G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 10/19/26
Minimum Order Quantity:
5
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$6.49
25
$6.16
50
$5.62
100
$5.30
300
$5.26
500
$5.25
1,000
$5.23
2,500 +
$5.22
Click for Quote
Log in
to unlock special pricing