Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONSMA002

SMA RA Jack 50 Ohm PCB Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SMA RA Jack 50 Ohm PCB Through Hole
Search Keywords: CONSMA002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: CONSMA002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CONSMA002 RoHS compliant?
Yes, CONSMA002 is RoHS compliant.
What is the lead time for CONSMA002?
The standard lead time for CONSMA002 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 389
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.72
100
$4.67
250
$4.51
500
$4.15
1,000
$3.55
2,500
$3.54
5,000
$3.53
7,500 +
$3.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!