- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONSMA001-SMD-G
TE Connectivity / Linx Technologies
CONSMA001-SMD-G
SMA Jack 50 Ohm PCB Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA001-SMD-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Operating Frequency:0 – 18 GHz