- Home ›
- All Products›
- CONSMA001-SMD
CONSMA001-SMD
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm PCB Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack 50 Ohm PCB Surface Mount
Search Keywords: CONSMA001SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA001-SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Product Type:Connector Assembly
-
RF Connector Coupling Mechanism:Threaded
-
Sealable:No
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Number of Positions:1
-
Body Plating Material:Nickel
-
Impedance:50 Ω
-
Packaging Method:Bulk
-
Body Material Finish:Plated
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Contact Captivation Method:Mechanical
-
RF Interface:SMA
-
Packaging Quantity:100
-
Termination Method to Wire & Cable:Solder
-
Number of Coaxial Contacts:1
-
Operating Frequency:18 GHz
-
Detent:Without
-
PCB Mount Orientation:Vertical
-
Dielectric Material:PTFE
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Style:Jack
-
Cable Connector Orientation:Straight
-
Body Material:Brass
-
Termination Method to Printed Circuit Board:Surface Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
15
$9.74
25
$9.72
50
$9.70
125
$9.67
250
$5.95
375
$4.71
500 +
$4.62
Click for Quote
Log in
to unlock special pricing