- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONSMA001-G
CONSMA001-G
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMA Jack 50 Ohm PCB Through Hole
Search Keywords: CONSMA001G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONSMA001-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,805
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$3.55
50
$3.17
100
$3.10
300
$3.03
500
$2.97
1,000
$2.79
2,500
$2.61
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing