Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONSMA001

SMA Jack 50 Ohm PCB Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SMA Jack 50 Ohm PCB Through Hole
Search Keywords: CONSMA001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: CONSMA001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CONSMA001 RoHS compliant?
Yes, CONSMA001 is RoHS compliant.
What is the lead time for CONSMA001?
The standard lead time for CONSMA001 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 338
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
2 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.38
100
$2.90
250
$2.87
625
$2.86
1,250
$2.85
1,875
$2.84
2,500 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!