Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONREVSMA015-R178

RP-SMA Jack 50 Ohm Panel Mount Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RP-SMA Jack 50 Ohm Panel Mount Crimp
Search Keywords: CONREVSMA015R178
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CONREVSMA015-R178
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • RF Connector Center Contact Plating Material:
    Gold
  • Number of Coaxial Contacts:
    1
  • Operating Frequency:
    12.4 GHz
  • Circuit Application:
    Signal
  • Ferrule Plating Material:
    Nickel
  • Connector & Contact Terminates To:
    Wire & Cable
  • Termination Method to Wire & Cable:
    Crimp
  • RF Connector Coupling Mechanism:
    Threaded
  • Body Material Finish:
    Plated
  • Detent:
    Without
  • Connector Mounting Type:
    Panel Mount
  • Gasket Material:
    Silicone Rubber
  • Body Plating Material:
    Nickel
  • Number of Positions:
    1
  • Impedance:
    50 Ω
  • Sealable:
    Yes
  • Dielectric Material:
    PTFE
  • RF Interface:
    RP-SMA
  • Lockwasher Material:
    Brass
  • Body Material:
    Brass
  • Packaging Quantity:
    100
  • Ferrule Material:
    Brass
  • Cable Connector Orientation:
    Straight
  • Compatible With RF Cable Type:
    RG 178 , RG 196
  • Packaging Method:
    Bulk
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • RF Connector Style:
    Jack
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Connector Product Type:
    Connector Assembly
  • RF Contact Captivation Method:
    Mechanical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONREVSMA015-R178 RoHS compliant?
Yes, CONREVSMA015-R178 is RoHS compliant.
What is the lead time for CONREVSMA015-R178?
The standard lead time for CONREVSMA015-R178 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks can ship 1/8/27
Backorder
Price (USD)
Qty
Unit Price
63
$13.18
125
$8.18
188
$6.46
250 +
$6.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!