- Home ›
- All Products›
- CONREVSMA012-G
CONREVSMA012-G
TE Connectivity / Linx Technologies
RP-SMA RA Plug 50 Ohm PCB Cable Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA RA Plug 50 Ohm PCB Cable Crimp
Search Keywords: CONREVSMA012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA012-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Coupling Mechanism:Threaded
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Material Finish:Plated
-
Cable Connector Orientation:Right Angle
-
RF Interface:RP-SMA
-
Number of Positions:1
-
Detent:Without
-
Dielectric Material:PTFE
-
Circuit Application:Signal
-
Packaging Quantity:100
-
Ferrule Plating Material:Gold
-
Compatible With RF Cable Type:RG 174 , RG 188 , RG 316
-
RF Contact Captivation Method:Mechanical
-
Impedance:50 Ω
-
Ferrule Material:Brass
-
Connector & Contact Terminates To:Wire & Cable
-
RF Connector Style:Plug
-
Packaging Method:Tray
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Body Material:Brass
-
Operating Frequency:18 GHz
-
Number of Coaxial Contacts:1
-
Connector Product Type:Connector Assembly
-
Body Plating Material:Gold
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$13.38
100
$13.35
250
$13.32
625
$13.28
1,250
$7.01
1,875
$4.82
2,500 +
$4.73
Click for Quote
Log in
to unlock special pricing