- Home ›
- All Products›
- CONREVSMA011-R58
CONREVSMA011-R58
TE Connectivity / Linx Technologies
RP-SMA Jack 50 Ohm PCB Cable Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA Jack 50 Ohm PCB Cable Crimp
Search Keywords: CONREVSMA011R58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA011-R58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Body Material:Brass
-
RF Interface:RP-SMA
-
Ferrule Plating Material:Nickel
-
Cable Connector Orientation:Straight
-
Impedance:50 Ω
-
RF Connector Style:Jack
-
Ferrule Material:Brass
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Body Material Finish:Plated
-
Detent:Without
-
RF Contact Captivation Method:Mechanical
-
Connector Product Type:Connector Assembly
-
Compatible With RF Cable Type:RG 141 , RG 58
-
Packaging Method:Bulk
-
Operating Frequency:12.4 GHz
-
Circuit Application:Signal
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
RF Connector Center Contact Material:Brass
-
Dielectric Material:PTFE
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Connector Coupling Mechanism:Threaded
-
Number of Positions:1
-
Body Plating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.83
100
$3.82
300
$3.29
500
$2.86
1,000
$2.67
2,500
$2.41
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing