- Home ›
- All Products›
- CONREVSMA011-R178
TE Connectivity / Linx Technologies
CONREVSMA011-R178
RP-SMA Jack 50 Ohm PCB Cable Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA011-R178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Method to Wire & Cable:Crimp
-
Ferrule Plating Material:Nickel
-
Body Material Finish:Plated
-
Ferrule Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Coaxial Contacts:1
-
RF Connector Style:Jack
-
Detent:Without
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Material:Brass
-
Connector Product Type:Connector Assembly
-
Dielectric Material:PTFE
-
Packaging Quantity:100
-
Body Plating Material:Nickel
-
Circuit Application:Signal
-
RF Interface:RP-SMA
-
Packaging Method:Bulk
-
Cable Connector Orientation:Straight
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Impedance:50 Ω
-
Number of Positions:1
-
Compatible With RF Cable Type:RG 178 , RG 196
-
RF Contact Captivation Method:Mechanical
-
Sealable:No
-
RF Connector Coupling Mechanism:Threaded
-
Operating Frequency:12.4 GHz