Image is representational - see mfr. specs

RP-SMA Jack 50 Ohm PCB Cable Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RP-SMA Jack 50 Ohm PCB Cable Crimp
Search Keywords: CONREVSMA011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CONREVSMA011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • RF Connector Style:
    Jack
  • Body Material:
    Brass
  • Packaging Quantity:
    100
  • Sealable:
    No
  • Body Material Finish:
    Plated
  • Packaging Method:
    Bulk
  • RF Connector Coupling Mechanism:
    Threaded
  • Operating Frequency:
    18 GHz
  • Number of Positions:
    1
  • Connector Product Type:
    Connector Assembly
  • Number of Coaxial Contacts:
    1
  • Detent:
    Without
  • Ferrule Material:
    Brass
  • Circuit Application:
    Signal
  • Impedance:
    50 Ω
  • Body Plating Material:
    Nickel
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Ferrule Plating Material:
    Nickel
  • Termination Method to Wire & Cable:
    Crimp
  • RF Interface:
    SMA
  • RF Connector Center Contact Plating Material:
    Gold
  • Connector & Contact Terminates To:
    Wire & Cable
  • Cable Connector Orientation:
    Straight
  • RF Connector Center Contact Material:
    Brass
  • Compatible With RF Cable Type:
    RG 174 , RG 188 , RG 316
  • Dielectric Material:
    PTFE
  • RF Contact Captivation Method:
    Mechanical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
6 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$5.28
50
$5.27
125
$5.25
250
$3.23
375
$2.56
500 +
$2.51
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!